Diodes Inc FZT869TA Transistor, 7 A NPN, 25 V, 4-Pin SOT-223
- RS Stock No.:
- 121-9970
- Mfr. Part No.:
- FZT869TA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$854.00
(exc. GST)
$939.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.854 | $854.00 |
| 2000 - 3000 | $0.832 | $832.00 |
| 4000 + | $0.819 | $819.00 |
*price indicative
- RS Stock No.:
- 121-9970
- Mfr. Part No.:
- FZT869TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 7A | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 3W | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.8mm | |
| Length | 6.55mm | |
| Width | 3.55mm | |
| Series | FZT869 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 7A | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 3W | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.8mm | ||
Length 6.55mm | ||
Width 3.55mm | ||
Series FZT869 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FZT869TA Transistor 25 V, 4-Pin SOT-223
- Diodes Inc Transistor 25 V, 4-Pin SOT-223
- Diodes Inc Transistor 25 V, 4-Pin SOT-223
- Diodes Inc Transistor 30 V, 4-Pin SOT-223
- Diodes Inc Transistor -25 V, 4-Pin SOT-223
- Diodes Inc Transistor -25 V, 4-Pin SOT-223
- Diodes Inc FZT1049ATA Transistor 25 V, 4-Pin SOT-223
- Diodes Inc FZT649TA Transistor 25 V, 4-Pin SOT-223
