Diodes Inc FZT849TA Transistor, 7 A NPN, 30 V, 4-Pin SOT-223

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
121-9416
Mfr. Part No.:
FZT849TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

7A

Maximum Collector Emitter Voltage Vceo

30V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

30

Transistor Polarity

NPN

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

3W

Minimum Operating Temperature

-55°C

Pin Count

4

Maximum Operating Temperature

150°C

Series

FZT849

Width

3.55mm

Standards/Approvals

No

Length

6.55mm

Height

1.8mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy