Diodes Inc FZT649TA Transistor, 3 A NPN, 25 V, 4-Pin SOT-223
- RS Stock No.:
- 669-7350
- Mfr. Part No.:
- FZT649TA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$7.14
(exc. GST)
$7.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 September 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.714 | $7.14 |
| 250 - 490 | $0.696 | $6.96 |
| 500 + | $0.685 | $6.85 |
*price indicative
- RS Stock No.:
- 669-7350
- Mfr. Part No.:
- FZT649TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 35V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Transition Frequency ft | 240MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.85mm | |
| Series | FZT649 | |
| Width | 7.3mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 35V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Transition Frequency ft 240MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.85mm | ||
Series FZT649 | ||
Width 7.3mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 25 V, 4-Pin SOT-223
- Diodes Inc Transistor 25 V, 4-Pin SOT-223
- Diodes Inc Transistor 25 V, 4-Pin SOT-223
- Diodes Inc FZT1049ATA Transistor 25 V, 4-Pin SOT-223
- Diodes Inc FZT869TA Transistor 25 V, 4-Pin SOT-223
- Diodes Inc Transistor -25 V, 4-Pin SOT-223
- Diodes Inc Transistor -25 V, 4-Pin SOT-223
- Diodes Inc FZT789ATA Transistor -25 V, 4-Pin SOT-223
