Diodes Inc FZT692BTA Transistor, 2 A NPN, 70 V, 4-Pin SOT-223
- RS Stock No.:
- 155-210
- Mfr. Part No.:
- FZT692BTA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 250 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.66
(exc. GST)
$12.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 130 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.166 | $11.66 | - |
| 250 - 490 | $1.165 | $11.65 | - |
| 500 + | $1.132 | $11.32 | 2% |
*price indicative
- RS Stock No.:
- 155-210
- Mfr. Part No.:
- FZT692BTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 70V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 70V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum DC Current Gain hFE | 150 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Series | FZT692B | |
| Width | 3.7mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 70V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 70V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum DC Current Gain hFE 150 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Series FZT692B | ||
Width 3.7mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 70 V, 4-Pin SOT-223
- Diodes Inc Transistor -70 V, 4-Pin SOT-223
- Diodes Inc FZT792ATA Transistor -70 V, 4-Pin SOT-223
- onsemi Transistor 100 V, 4-Pin SOT-223
- Nexperia Transistor 20 V, 4-Pin SOT-223
- Diodes Inc Transistor 100 V, 4-Pin SOT-223
- onsemi NSS1C201MZ4T1G Transistor 100 V, 4-Pin SOT-223
- Diodes Inc FZT653TA Transistor 100 V, 4-Pin SOT-223
