Diodes Inc FZT956TA Transistor, -2 A PNP, -200 V, 4-Pin SOT-223
- RS Stock No.:
- 121-9995
- Mfr. Part No.:
- FZT956TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 2000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$947.00
(exc. GST)
$1,042.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 September 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.947 | $947.00 | - |
| 2000 - 3000 | $0.941 | $941.00 | $12.00 |
| 4000 + | $0.929 | $929.00 | $72.00 |
*price indicative
- RS Stock No.:
- 121-9995
- Mfr. Part No.:
- FZT956TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -200V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 220V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 3W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 110MHz | |
| Minimum DC Current Gain hFE | 50 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Length | 6.55mm | |
| Height | 1.65mm | |
| Series | FZT956 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -200V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 220V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 3W | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 110MHz | ||
Minimum DC Current Gain hFE 50 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Length 6.55mm | ||
Height 1.65mm | ||
Series FZT956 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- GB
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FZT956TA Transistor -200 V, 4-Pin SOT-223
- Diodes Inc Transistor -100 V, 4-Pin SOT-223
- Diodes Inc Transistor -70 V, 4-Pin SOT-223
- Diodes Inc Transistor -400 V, 4-Pin SOT-223
- Diodes Inc Transistor -12 V, 4-Pin SOT-223
- Diodes Inc Transistor -30 V, 4-Pin SOT-223
- Diodes Inc Transistor -300 V, 4-Pin SOT-223
- Diodes Inc Transistor -25 V, 4-Pin SOT-223
