Diodes Inc FMMT591TA Transistor, -1 A PNP, -40 V, 3-Pin SOT-23
- RS Stock No.:
- 121-9943
- Mfr. Part No.:
- FMMT591TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$789.00
(exc. GST)
$867.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.263 | $789.00 | - |
| 6000 - 27000 | $0.261 | $783.00 | $12.00 |
| 30000 + | $0.235 | $705.00 | $840.00 |
*price indicative
- RS Stock No.:
- 121-9943
- Mfr. Part No.:
- FMMT591TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Transition Frequency ft | 150MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | FMMT591 | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Transition Frequency ft 150MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series FMMT591 | ||
Length 3mm | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc FMMT591TA Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc FMMT591ATA Transistor -40 V, 3-Pin SOT-23
- Diodes Inc ZXTP2041FTA Transistor -40 V, 3-Pin SOT-23
