Diodes Inc FZT751TA Transistor, -3 A PNP, -60 V, 4-Pin SOT-223
- RS Stock No.:
- 274-936
- Mfr. Part No.:
- FZT751TA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$5.10
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 27 January 2027
- Plus 1,000 unit(s) shipping from 07 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.02 | $5.10 |
| 250 - 495 | $0.99 | $4.95 |
| 500 + | $0.978 | $4.89 |
*price indicative
- RS Stock No.:
- 274-936
- Mfr. Part No.:
- FZT751TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Transition Frequency ft | 140MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.65mm | |
| Length | 6.55mm | |
| Series | FZT751 | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Transition Frequency ft 140MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.65mm | ||
Length 6.55mm | ||
Series FZT751 | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
- onsemi Transistor -60 V, 4-Pin SOT-223
- onsemi NZT660 Transistor -60 V, 4-Pin SOT-223
- Nexperia Transistor -60 V, 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
- onsemi Transistor -60 V, 4-Pin SOT-223
- onsemi Transistor -60 V, 4-Pin SOT-223
- STMicroelectronics Transistor -60 V, 4-Pin SOT-223
