ROHM 2SAR587D3FRATL Transistor, 3 A PNP, -120 V, 3-Pin DPAK
- RS Stock No.:
- 265-356
- Mfr. Part No.:
- 2SAR587D3FRATL
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$26.84
(exc. GST)
$29.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,490 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $2.684 | $26.84 | - |
| 100 - 240 | $2.548 | $25.48 | 5% |
| 250 + | $2.361 | $23.61 | 12% |
*price indicative
- RS Stock No.:
- 265-356
- Mfr. Part No.:
- 2SAR587D3FRATL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | -120V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | -120V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Power Dissipation Pd | 10W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | AEC-Q101 | |
| Series | 2SAR587D3 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo -120V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO -120V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Power Dissipation Pd 10W | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals AEC-Q101 | ||
Series 2SAR587D3 | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 2SCR587D3FRATL Transistor 120 V, 3-Pin DPAK
- ROHM 2SCR587D3TL1 Transistor 120 V, 3-Pin DPAK
- ROHM 2SAR567F3TR Bipolar Transistor -120 V, 3-Pin DFN2020-3S
- ROHM Bipolar Transistor -120 V, 3-Pin DFN2020-3S
- onsemi Transistor -100 V, 3-Pin DPAK
- onsemi NJVMJD32CT4G Transistor -100 V, 3-Pin DPAK
- onsemi MJD32CG Transistor 100 V, 3-Pin DPAK
- onsemi MJD32CT4G Transistor 100 V, 3-Pin DPAK
