ROHM BC857BHZGT116 Bipolar Transistor, 100 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 264-515
- Mfr. Part No.:
- BC857BHZGT116
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 100 units)*
$24.00
(exc. GST)
$26.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 9,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | $0.24 | $24.00 |
| 500 - 900 | $0.228 | $22.80 |
| 1000 - 2400 | $0.218 | $21.80 |
| 2500 + | $0.211 | $21.10 |
*price indicative
- RS Stock No.:
- 264-515
- Mfr. Part No.:
- BC857BHZGT116
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 350mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 210 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BC857B | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 350mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 210 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BC857B | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 0264515P
- Mfr. Part No. BC857BHZGT116
- RS Stock No. 0264517P
- Mfr. Part No. BC858BHZGT116
- RS Stock No. 0264517
- Mfr. Part No. BC858BHZGT116
- RS Stock No. 2159586
- Mfr. Part No. BC847BHZGT116
Related links
- Nexperia BC847B -100 mA PNP 3-Pin SOT-23
- Nexperia Bipolar Transistor -45 V, 3-Pin SOT-23
- Nexperia Transistor -45 V, 3-Pin SOT-23
- onsemi Transistor -45 V, 3-Pin SOT-23
- Nexperia BC857 -100 mA PNP 3-Pin SOT-23
- onsemi BC857CLT1G Transistor -45 V, 3-Pin SOT-23
- onsemi SBC857CLT1G Transistor 45 V, 3-Pin SOT-23
- Infineon BC857CE6327HTSA1 Transistor -45 V, 3-Pin SOT-23










