STMicroelectronics 2STF2360 Transistor, 3 A PNP, -60 V, 3-Pin SOT-89
- RS Stock No.:
- 151-451
- Mfr. Part No.:
- 2STF2360
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$862.50
(exc. GST)
$950.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) shipping from 25 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.345 | $862.50 |
*price indicative
- RS Stock No.:
- 151-451
- Mfr. Part No.:
- 2STF2360
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | PNP | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 160 | |
| Maximum Power Dissipation Pd | 1.4W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.29mm | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Height | 4.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration PNP | ||
Maximum Collector Base Voltage VCBO -60V | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 160 | ||
Maximum Power Dissipation Pd 1.4W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 2.29mm | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Height 4.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1288814P
- Mfr. Part No. 2SAR533P5T100
- RS Stock No. 2224044P
- Mfr. Part No. 2SAR553PHZGT100
- RS Stock No. 1288814
- Mfr. Part No. 2SAR533P5T100
- RS Stock No. 3141817
- Mfr. Part No. BD140
Related links
- STMicroelectronics 2STF2360 Transistor -60 V, 3-Pin SOT-89
- Diodes Inc BCX5216TA Transistor -60 V, 3-Pin SOT-89
- Nexperia Transistor -60 V, 3-Pin SOT-89
- Diodes Inc Transistor -60 V, 3-Pin SOT-89
- Nexperia Transistor -60 V, 3-Pin SOT-89
- Diodes Inc Transistor -60 V, 3-Pin SOT-89
- Nexperia Transistor -60 V, 3-Pin SOT-89
- Nexperia PXT2907A -600 mA PNP 3-Pin SOT-89










