Tempo PA Series Soft Grip Wire Stripper
- RS Stock No.:
- 537-742
- Distrelec Article No.:
- 304-27-639
- Mfr. Part No.:
- PA1179
- Brand:
- Tempo
Subtotal (1 unit)*
$54.01
(exc. GST)
$59.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
- Plus 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.01 |
*price indicative
- RS Stock No.:
- 537-742
- Distrelec Article No.:
- 304-27-639
- Mfr. Part No.:
- PA1179
- Brand:
- Tempo
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Wire Stripper | |
| Standards/Approvals | No | |
| Series | PA | |
| Handle Type | Soft Grip | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Wire Stripper | ||
Standards/Approvals No | ||
Series PA | ||
Handle Type Soft Grip | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO Solid Ergonomic 0.2 to 0.8 mm, 155mm Overall
- Jokari 10270 Series Round Soft Grip Wire Stripper 132 mm Overall
- RS PRO E25-41-0160RS Series Insulated DuoTech Soft Grip Wire Stripper, 160 mm Overall
- Jokari 30140 Series Flat Round Ergonomic 1.6 to 13 mm, 12.7 mm Overall
- RS PRO Multi-Core DuoTech Soft Grip Wire Stripper 160 mm Overall
- Jokari Strands 0.2 to 6 mm² (AWG 24 to 10) mm²
- CK T3754 Series Round Ergonomic Soft Grip Wire Stripper 160 mm Overall
- RS PRO PVC Wire PVC Grip Wire Stripper 165mm Overall
