OPTIBELT Timing Belt Pulley, Aluminium 10mm Belt Width x 5mm Pitch, 27 Tooth
- RS Stock No.:
- 236-5568
- Mfr. Part No.:
- 27-221T5
- Brand:
- OPTIBELT
Subtotal (1 unit)**
$20.90
(exc. GST)
$22.99
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $20.90 |
**price indicative
- RS Stock No.:
- 236-5568
- Mfr. Part No.:
- 27-221T5
- Brand:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Number of Teeth | 27 | |
Pitch | 5mm | |
To Suit Belt Width | 10mm | |
Belt Pulley Type | Timing Belt Pulley | |
Bore | 18mm | |
Material | Aluminium | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Number of Teeth 27 | ||
Pitch 5mm | ||
To Suit Belt Width 10mm | ||
Belt Pulley Type Timing Belt Pulley | ||
Bore 18mm | ||
Material Aluminium | ||