OPTIBELT Vee Belt Pulley Cast Iron 180 mm Pitch, 1 Tooth
- RS Stock No.:
- 238-6887
- Mfr. Part No.:
- TB SPZ 180/1
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$78.83
(exc. GST)
$86.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.83 |
*price indicative
- RS Stock No.:
- 238-6887
- Mfr. Part No.:
- TB SPZ 180/1
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 1 | |
| Product Type | Vee Belt Pulley | |
| Pitch | 180mm | |
| Bore Diameter | 32mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 1 | ||
Product Type Vee Belt Pulley | ||
Pitch 180mm | ||
Bore Diameter 32mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
The Optibelt KS V-grooved pulley for taper bushings profile SPZ 10 TB SPZ 180/100ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 180 mm
Number of grooves are 1
Cast iron pulley
- RS Stock No. 2386773
- Mfr. Part No. TB SPB 180/1
Each
$102.10
- RS Stock No. 2386639
- Mfr. Part No. TB SPA 180/4
Each
$188.63
- RS Stock No. 2386897
- Mfr. Part No. TB SPZ 250/1
Each
$110.48
- RS Stock No. 2386776
- Mfr. Part No. TB SPB 180/4
Each
$223.97
Related links
- OPTIBELT Vee Belt Pulley Cast Iron 180 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 180 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 180 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 150 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 63 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 280 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 250 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 60 mm Pitch, 1 Tooth












