FIBET M12 80 mm Dia. Adjustable Foot, Steel, 500 kg Static Load Capacity
- RS Stock No.:
- 201-2366
- Mfr. Part No.:
- ZAL8035V120
- Brand:
- FIBET
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$79.07
(exc. GST)
$86.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $79.07 | - |
| 5 - 9 | $76.34 | 3% |
| 10 + | $74.03 | 6% |
*price indicative
- RS Stock No.:
- 201-2366
- Mfr. Part No.:
- ZAL8035V120
- Brand:
- FIBET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Static Load Rating | 500kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M12 | |
| Thread Length | 120mm | |
| Base Material | Steel | |
| Base Diameter | 80mm | |
| Overall Height | 133mm | |
| Stud Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Static Load Rating 500kg | ||
Product Type Adjustable Foot | ||
Thread Size M12 | ||
Thread Length 120mm | ||
Base Material Steel | ||
Base Diameter 80mm | ||
Overall Height 133mm | ||
Stud Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The FIBET ZAL type levelling feet can accommodate significant loads and is useful for large equipment installation. It can accept loads up to 500Kg each subject to the option selected.
Metric-fine thread
Tooling machinery
General machinery
Related links
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 40 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 40 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M10 55 mm Dia. Adjustable Foot 500 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 50 mm Dia. Adjustable Foot 500 kg Static Load Capacity 15 ° Tilt Angle
- RS PRO M6 40 mm Dia. Adjustable Foot 500 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M16 108 mm Dia. Adjustable Foot 500 kg Static Load Capacity
