OPTIBELT Vee Belt Pulley Cast Iron 63 mm Pitch, 1 Tooth
- RS Stock No.:
- 238-6909
- Mfr. Part No.:
- TB SPZ 63/1
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$19.42
(exc. GST)
$21.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.42 |
*price indicative
- RS Stock No.:
- 238-6909
- Mfr. Part No.:
- TB SPZ 63/1
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Vee Belt Pulley | |
| Number of Teeth | 1 | |
| Pitch | 63mm | |
| Bore Diameter | 25mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Vee Belt Pulley | ||
Number of Teeth 1 | ||
Pitch 63mm | ||
Bore Diameter 25mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
The Optibelt KS V-grooved pulley for taper bushings profile SPZ 10 TB SPZ 63/100ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 63 mm
Number of grooves are 1
Cast iron pulley
Related links
- OPTIBELT Vee Belt Pulley Cast Iron 63 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 63 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 63 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 150 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 180 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 280 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 250 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 200 mm Pitch, 1 Tooth
