OPTIBELT Vee Belt Pulley Cast Iron 180 mm Pitch, 4 Tooth
- RS Stock No.:
- 238-6639
- Mfr. Part No.:
- TB SPA 180/4
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$188.63
(exc. GST)
$207.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.63 |
*price indicative
- RS Stock No.:
- 238-6639
- Mfr. Part No.:
- TB SPA 180/4
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 4 | |
| Product Type | Vee Belt Pulley | |
| Pitch | 180mm | |
| Bore Diameter | 48mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 4 | ||
Product Type Vee Belt Pulley | ||
Pitch 180mm | ||
Bore Diameter 48mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
The Optibelt KS V-grooved pulley for taper bushings profile SPA 13 TB SPA 180/400ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 180 mm
Number of grooves are 4
Cast iron pulley
- RS Stock No. 2386776
- Mfr. Part No. TB SPB 180/4
Each
$223.97
- RS Stock No. 2386875
- Mfr. Part No. TB SPC 375/4
Each
$1,000.50
- RS Stock No. 2386774
- Mfr. Part No. TB SPB 180/2
Each
$153.06
- RS Stock No. 2386777
- Mfr. Part No. TB SPB 180/5
Each
$255.77
Related links
- OPTIBELT Vee Belt Pulley Cast Iron 180 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 180 mm Pitch, 5 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 90 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 450 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 500 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 106 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 160 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 95 mm Pitch, 4 Tooth












