OPTIBELT Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 48 Tooth
- RS Stock No.:
- 236-5723
- Mfr. Part No.:
- 485M15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$52.94
(exc. GST)
$58.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.94 |
*price indicative
- RS Stock No.:
- 236-5723
- Mfr. Part No.:
- 485M15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 48 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 76.39mm | |
| Bore Diameter | 25mm | |
| Material | Aluminium | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 75.25mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 48 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 76.39mm | ||
Bore Diameter 25mm | ||
Material Aluminium | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 75.25mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 15 mm and 48 number of teeth. It has finished bore hole of max 25 mm.
Designed to be used with HTD belts
Maximum bore diameter of 25 mm
Manufactured from high strength material
Related links
- RS PRO Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 48 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 48 Tooth
