RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 48 Tooth
- RS Stock No.:
- 146-5415
- Mfr. Part No.:
- P48-3M-15
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$42.89
(exc. GST)
$47.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $42.89 | - |
| 13 - 64 | $41.67 | 2% |
| 65 + | $34.31 | 20% |
*price indicative
- RS Stock No.:
- 146-5415
- Mfr. Part No.:
- P48-3M-15
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 48 | |
| Pitch | 3mm | |
| Pitch Circle Diameter | 45.84mm | |
| Bore Diameter | 8mm | |
| Material | Aluminium | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 45.08mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 48 | ||
Pitch 3mm | ||
Pitch Circle Diameter 45.84mm | ||
Bore Diameter 8mm | ||
Material Aluminium | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 45.08mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Part of an extensive range of High Torque Drive (HTD) timing pulleys in pilot bore type and taper lock bush type. The material used for smaller pulleys is Aluminium, medium sizes are in Steel, larger sizes in Cast Iron, all featuring flanges made from steel. HTD, CXP and CXA belts are all designed to run on these pulleys.
Related links
- RS PRO Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 48 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 22 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 44 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 12 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 15 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 14 Tooth
