OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 44 Tooth
- RS Stock No.:
- 236-5704
- Mfr. Part No.:
- 44-066AT10
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$428.04
(exc. GST)
$470.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $428.04 |
*price indicative
- RS Stock No.:
- 236-5704
- Mfr. Part No.:
- 44-066AT10
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 44 | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 140.06mm | |
| Bore Diameter | 46mm | |
| Material | Aluminium | |
| Acceptable Belt Width | 50mm | |
| Outside Diameter | 138.2mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 44 | ||
Pitch 10mm | ||
Pitch Circle Diameter 140.06mm | ||
Bore Diameter 46mm | ||
Material Aluminium | ||
Acceptable Belt Width 50mm | ||
Outside Diameter 138.2mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT10 has belt width of 50 mm and 44 number of teeth. It has finished bore hole of max 46 mm.
Designed to be used with HTD belts
Maximum bore diameter of 46 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Steel 100 mm 12.7 mm Pitch, 44 Tooth
