OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 38 Tooth

Subtotal (1 unit)*

$67.77

(exc. GST)

$74.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.77

*price indicative

RS Stock No.:
236-5672
Mfr. Part No.:
388M20
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

38

Pitch

8mm

Pitch Circle Diameter

96.77mm

Bore Diameter

45mm

Flange Diameter

102mm

Material

Steel

Flanged

Yes

Acceptable Belt Width

20mm

Outside Diameter

95.39mm

Standards/Approvals

No

Bore Type

Pilot Bore

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 20 mm and 38 number of teeth. It has finished bore hole of max 45 mm.

Designed to be used with HTD belts

Maximum bore diameter of 45 mm

Manufactured from high strength material

  • RS Stock No. 2395290
  • Mfr. Part No. TB 38 8M 20
Each
$62.09
  • RS Stock No. 2395292
  • Mfr. Part No. TB 38 8M 50
Each
$106.59
  • RS Stock No. 2365673
  • Mfr. Part No. 388M30
Each
$81.87
  • RS Stock No. 2395291
  • Mfr. Part No. TB 38 8M 30
Each
$73.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy