OPTIBELT Timing Belt Pulley Steel 40 mm 14 mm Pitch, 38 Tooth
- RS Stock No.:
- 236-5671
- Mfr. Part No.:
- 3814M40
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$326.01
(exc. GST)
$358.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.01 |
*price indicative
- RS Stock No.:
- 236-5671
- Mfr. Part No.:
- 3814M40
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 38 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 14mm | |
| Pitch Circle Diameter | 169.34mm | |
| Flange Diameter | 183mm | |
| Bore Diameter | 70mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 40mm | |
| Outside Diameter | 166.6mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 38 | ||
Product Type Timing Belt Pulley | ||
Pitch 14mm | ||
Pitch Circle Diameter 169.34mm | ||
Flange Diameter 183mm | ||
Bore Diameter 70mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 40mm | ||
Outside Diameter 166.6mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 14M has belt width of 40 mm and 38 number of teeth. It has finished bore hole of max 70 mm.
Designed to be used with HTD belts
Maximum bore diameter of 70 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 40 mm 14 mm Pitch, 38 Tooth
- OPTIBELT Timing Belt Pulley Steel 115 mm 14 mm Pitch, 38 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 38 Tooth
- OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 38 Tooth
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 38 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 38 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 38 Tooth
- OPTIBELT Timing Belt Pulley Steel 40 mm 14 mm Pitch, 28 Tooth
