OPTIBELT Timing Belt Pulley Cast Iron 9.5 mm Pitch, 60 Tooth
- RS Stock No.:
- 236-5745
- Mfr. Part No.:
- 60L050
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$130.51
(exc. GST)
$143.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.51 |
*price indicative
- RS Stock No.:
- 236-5745
- Mfr. Part No.:
- 60L050
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 60 | |
| Pitch | 9.5mm | |
| Pitch Circle Diameter | 181.91mm | |
| Bore Diameter | 30mm | |
| Material | Cast Iron | |
| Outside Diameter | 181.15mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 60 | ||
Pitch 9.5mm | ||
Pitch Circle Diameter 181.91mm | ||
Bore Diameter 30mm | ||
Material Cast Iron | ||
Outside Diameter 181.15mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile L (9.525 mm) has belt width of 50 mm and 60 number of teeth. It has finished bore of max 30 mm.
Maximum bore diameter of 30 mm
Manufactured from high strength material
- RS Stock No. 2365756
- Mfr. Part No. 72L050
Each
$150.43
- RS Stock No. 2365759
- Mfr. Part No. 84L050
Each
$204.83
- RS Stock No. 2362831
- Mfr. Part No. 60 XL 037
Each
$70.09
- RS Stock No. 2365396
- Mfr. Part No. 13L075
Each
$17.23
Related links
- OPTIBELT Timing Belt Pulley Cast Iron 9.5 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 9.5 mm Pitch, 84 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 150 mm 12.7 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 60 Tooth












