OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 34 Tooth
- RS Stock No.:
- 236-5644
- Mfr. Part No.:
- 348M30
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$69.43
(exc. GST)
$76.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.43 |
*price indicative
- RS Stock No.:
- 236-5644
- Mfr. Part No.:
- 348M30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 34 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 8mm | |
| Pitch Circle Diameter | 86.58mm | |
| Flange Diameter | 91mm | |
| Bore Diameter | 45mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 30mm | |
| Outside Diameter | 85.22mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 34 | ||
Product Type Timing Belt Pulley | ||
Pitch 8mm | ||
Pitch Circle Diameter 86.58mm | ||
Flange Diameter 91mm | ||
Bore Diameter 45mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 30mm | ||
Outside Diameter 85.22mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 30 mm and 34 number of teeth. It has finished bore hole of max 45 mm.
Designed to be used with HTD belts
Maximum bore diameter of 45 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 34 Tooth
- RS PRO Timing Belt Pulley Steel 30 mm 8 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 8 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 26 Tooth
