OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 30 Tooth

Subtotal (1 unit)*

$56.78

(exc. GST)

$62.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.78

*price indicative

RS Stock No.:
236-5613
Mfr. Part No.:
308M30
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

30

Product Type

Timing Belt Pulley

Pitch

8mm

Pitch Circle Diameter

76.39mm

Flange Diameter

83mm

Bore Diameter

35mm

Material

Steel

Flanged

Yes

Acceptable Belt Width

30mm

Outside Diameter

75.13mm

Standards/Approvals

RoHS

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 30 mm and 30 number of teeth. It has finished bore hole of max 35 mm.

Designed to be used with HTD belts

Maximum bore diameter of 35 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy