OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 32 Tooth
- RS Stock No.:
- 236-5629
- Mfr. Part No.:
- 323M15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$19.72
(exc. GST)
$21.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.72 |
*price indicative
- RS Stock No.:
- 236-5629
- Mfr. Part No.:
- 323M15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 32 | |
| Pitch | 3mm | |
| Pitch Circle Diameter | 30.56mm | |
| Bore Diameter | 15mm | |
| Flange Diameter | 36mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 29.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 32 | ||
Pitch 3mm | ||
Pitch Circle Diameter 30.56mm | ||
Bore Diameter 15mm | ||
Flange Diameter 36mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 29.8mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 15 mm and 32 number of teeth. It has finished bore hole of max 15 mm.
Designed to be used with HTD belts
Maximum bore diameter of 15 mm
Manufactured from high strength material
- RS Stock No. 2365429
- Mfr. Part No. 163M15
Each
$20.41
- RS Stock No. 2365631
- Mfr. Part No. 323M9
Each
$19.22
- RS Stock No. 2365505
- Mfr. Part No. 223M15
Each
$21.94
- RS Stock No. 2365417
- Mfr. Part No. 153M9
Each
$10.59
Related links
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 14 Tooth












