OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 30 Tooth
- RS Stock No.:
- 236-5607
- Mfr. Part No.:
- 303M15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$19.39
(exc. GST)
$21.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.39 |
*price indicative
- RS Stock No.:
- 236-5607
- Mfr. Part No.:
- 303M15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 30 | |
| Pitch | 3mm | |
| Pitch Circle Diameter | 28.65mm | |
| Flange Diameter | 32mm | |
| Bore Diameter | 14mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 27.89mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 30 | ||
Pitch 3mm | ||
Pitch Circle Diameter 28.65mm | ||
Flange Diameter 32mm | ||
Bore Diameter 14mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 27.89mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 15 mm and 30 number of teeth. It has finished bore hole of max 14 mm.
Designed to be used with HTD belts
Maximum bore diameter of 14 mm
Manufactured from high strength material
Related links
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 21 Tooth
