OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 28 Tooth
- RS Stock No.:
- 236-5580
- Mfr. Part No.:
- 283M15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$24.84
(exc. GST)
$27.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.84 |
*price indicative
- RS Stock No.:
- 236-5580
- Mfr. Part No.:
- 283M15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 28 | |
| Pitch | 3mm | |
| Pitch Circle Diameter | 26.74mm | |
| Bore Diameter | 12mm | |
| Flange Diameter | 32mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 25.98mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 28 | ||
Pitch 3mm | ||
Pitch Circle Diameter 26.74mm | ||
Bore Diameter 12mm | ||
Flange Diameter 32mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 25.98mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 15 mm and 28 number of teeth. It has finished bore hole of max 12 mm.
Designed to be used with HTD belts
Maximum bore diameter of 12 mm
Manufactured from high strength material
Related links
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 28 Tooth
