OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 14 Tooth
- RS Stock No.:
- 236-5401
- Mfr. Part No.:
- 143M15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$17.18
(exc. GST)
$18.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.18 |
*price indicative
- RS Stock No.:
- 236-5401
- Mfr. Part No.:
- 143M15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 14 | |
| Pitch | 3mm | |
| Pitch Circle Diameter | 13.37mm | |
| Bore Diameter | 6mm | |
| Flange Diameter | 16mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 12.61mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 14 | ||
Pitch 3mm | ||
Pitch Circle Diameter 13.37mm | ||
Bore Diameter 6mm | ||
Flange Diameter 16mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 12.61mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 15 mm and 14 number of teeth. It has finished bore hole of max 6 mm.
Designed to be used with HTD belts
Maximum bore diameter of 6 mm
Manufactured from high strength material
Related links
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 21 Tooth
