Recently searched

    OPTIBELT Timing Belt Pulley, Aluminium 16mm Belt Width x 5mm Pitch, 32 Tooth

    Subtotal (1 unit)**

    $30.29

    (exc. GST)

    $33.32

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 21/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$30.29

    **price indicative

    RS Stock No.:
    236-5621
    Mfr. Part No.:
    32-227T5
    Brand:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Number of Teeth

    32

    Pitch

    5mm

    To Suit Belt Width

    16mm

    Belt Pulley Type

    Timing Belt Pulley

    Bore

    22mm

    Material

    Aluminium

    Related links