- RS Stock No.:
- 236-5469
- Mfr. Part No.:
- 20-227AT5
- Brand:
- OPTIBELT
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$21.78
(exc. GST)
$23.96
(inc. GST)
Units | Per unit |
1 + | $21.78 |
- RS Stock No.:
- 236-5469
- Mfr. Part No.:
- 20-227AT5
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT5 has belt width of 16 mm and 20 number of teeth. It has finished bore hole of max 14 mm.
Designed to be used with HTD belts
Maximum bore diameter of 14 mm
Manufactured from high strength material
Maximum bore diameter of 14 mm
Manufactured from high strength material
Specifications
Attribute | Value |
---|---|
Number of Teeth | 20 |
Pitch | 5mm |
To Suit Belt Width | 16mm |
Belt Pulley Type | Timing Belt Pulley |
Bore | 14mm |
Material | Aluminium |