OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 32 Tooth
- RS Stock No.:
- 236-5619
- Mfr. Part No.:
- 32-221T5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$23.53
(exc. GST)
$25.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 22 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.53 |
*price indicative
- RS Stock No.:
- 236-5619
- Mfr. Part No.:
- 32-221T5
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 32 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 50.94mm | |
| Bore Diameter | 22mm | |
| Flange Diameter | 54mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 10mm | |
| Outside Diameter | 50.1mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 32 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 50.94mm | ||
Bore Diameter 22mm | ||
Flange Diameter 54mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 10mm | ||
Outside Diameter 50.1mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T5 has belt width of 10 mm and 32 number of teeth. It has finished bore hole of max 22 mm.
Designed to be used with HTD belts
Maximum bore diameter of 22 mm
Manufactured from high strength material
- RS Stock No. 2365627
- Mfr. Part No. 32-266AT10
Each
$226.99
- RS Stock No. 2365620
- Mfr. Part No. 32-227AT5
Each
$30.82
- RS Stock No. 2365628
- Mfr. Part No. 32-266T10
Each
$226.99
- RS Stock No. 2365463
- Mfr. Part No. 19-247T10
Each
$68.78
Related links
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 32 Tooth











