OPTIBELT Timing Belt Pulley, Aluminium 16mm Belt Width x 10mm Pitch, 32 Tooth
- RS Stock No.:
- 236-2818
- Mfr. Part No.:
- 32-2 31 T10
- Brand:
- OPTIBELT
Subtotal (1 unit)**
$120.70
(exc. GST)
$132.77
(inc. GST)
On back order for despatch 31/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $120.70 |
**price indicative
- RS Stock No.:
- 236-2818
- Mfr. Part No.:
- 32-2 31 T10
- Brand:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Number of Teeth | 32 | |
Pitch | 10mm | |
To Suit Belt Width | 16mm | |
Belt Pulley Type | Timing Belt Pulley | |
Bore | 32mm | |
Material | Aluminium | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Number of Teeth 32 | ||
Pitch 10mm | ||
To Suit Belt Width 16mm | ||
Belt Pulley Type Timing Belt Pulley | ||
Bore 32mm | ||
Material Aluminium | ||