RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 28 Tooth
- RS Stock No.:
- 146-5409
- Mfr. Part No.:
- P28-3M-15F
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.17
(exc. GST)
$29.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $27.17 |
| 13 - 64 | $26.46 |
| 65 + | $21.77 |
*price indicative
- RS Stock No.:
- 146-5409
- Mfr. Part No.:
- P28-3M-15F
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 28 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 3mm | |
| Pitch Circle Diameter | 26.74mm | |
| Flange Diameter | 32mm | |
| Bore Diameter | 6mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 25.98mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 28 | ||
Product Type Timing Belt Pulley | ||
Pitch 3mm | ||
Pitch Circle Diameter 26.74mm | ||
Flange Diameter 32mm | ||
Bore Diameter 6mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 25.98mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Part of an extensive range of High Torque Drive (HTD) timing pulleys in pilot bore type and taper lock bush type. The material used for smaller pulleys is Aluminium, medium sizes are in Steel, larger sizes in Cast Iron, all featuring flanges made from steel. HTD, CXP and CXA belts are all designed to run on these pulleys.
Related links
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 28 Tooth
- RS PRO Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 28 Tooth
- RS PRO Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 28 Tooth
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 28 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 28 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 26 Tooth
- RS PRO Timing Belt Pulley Steel 28 mm 8 mm Pitch, 28 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 20 Tooth
