OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 28 Tooth
- RS Stock No.:
- 236-2811
- Mfr. Part No.:
- 28-2 40 T10
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$108.87
(exc. GST)
$119.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.87 |
*price indicative
- RS Stock No.:
- 236-2811
- Mfr. Part No.:
- 28-2 40 T10
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 28 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 89.12mm | |
| Flange Diameter | 93mm | |
| Bore Diameter | 30mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 25mm | |
| Outside Diameter | 87.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 28 | ||
Product Type Timing Belt Pulley | ||
Pitch 10mm | ||
Pitch Circle Diameter 89.12mm | ||
Flange Diameter 93mm | ||
Bore Diameter 30mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 25mm | ||
Outside Diameter 87.25mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.
Number of teeth 28
Type 6F
Material aluminium
Pitch 10
Belt width 25 mm
Length 40 mm
Finished bore hole max 30 mm
Related links
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 27 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 12 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 15 Tooth
