OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 28 Tooth
- RS Stock No.:
- 236-5579
- Mfr. Part No.:
- 28-266AT10
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$173.25
(exc. GST)
$190.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.25 |
*price indicative
- RS Stock No.:
- 236-5579
- Mfr. Part No.:
- 28-266AT10
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 28 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 89.13mm | |
| Flange Diameter | 93mm | |
| Bore Diameter | 30mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 50mm | |
| Outside Diameter | 87.25mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 28 | ||
Product Type Timing Belt Pulley | ||
Pitch 10mm | ||
Pitch Circle Diameter 89.13mm | ||
Flange Diameter 93mm | ||
Bore Diameter 30mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 50mm | ||
Outside Diameter 87.25mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT10 has belt width of 50 mm and 28 number of teeth. It has finished bore hole of max 30 mm.
Designed to be used with HTD belts
Maximum bore diameter of 30 mm
Manufactured from high strength material
- RS Stock No. 2365577
- Mfr. Part No. 28-221T5
Each
$20.82
- RS Stock No. 2365704
- Mfr. Part No. 44-066AT10
Each
$428.04
- RS Stock No. 2365524
- Mfr. Part No. 24-266T10
Each
$139.55
- RS Stock No. 2365376
- Mfr. Part No. 10-221T5
Each
$7.49
Related links
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm 5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 32 Tooth












