OPTIBELT Timing Belt Pulley Steel 9.5 mm 5 mm Pitch, 28 Tooth

Subtotal (1 unit)*

$20.74

(exc. GST)

$22.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.74

*price indicative

RS Stock No.:
236-2809
Mfr. Part No.:
28 XL 037
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

28

Pitch

5mm

Pitch Circle Diameter

45.28mm

Bore Diameter

23mm

Flange Diameter

51mm

Material

Steel

Flanged

Yes

Acceptable Belt Width

9.5mm

Outside Diameter

44.77mm

Standards/Approvals

No

Bore Type

Pilot Bore

The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.

Number of teeth 28

Type 6F

Material aluminium

Pitch 5.08

Belt width 6.4,7.9,9.5 mm

Length 22 mm

Finished bore hole max 23 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy