OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 25 Tooth
- RS Stock No.:
- 236-5548
- Mfr. Part No.:
- 25-266AT10
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$140.32
(exc. GST)
$154.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.32 |
*price indicative
- RS Stock No.:
- 236-5548
- Mfr. Part No.:
- 25-266AT10
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 25 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 79.58mm | |
| Bore Diameter | 30mm | |
| Flange Diameter | 83mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 50mm | |
| Outside Diameter | 77.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 25 | ||
Product Type Timing Belt Pulley | ||
Pitch 10mm | ||
Pitch Circle Diameter 79.58mm | ||
Bore Diameter 30mm | ||
Flange Diameter 83mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 50mm | ||
Outside Diameter 77.7mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT10 has belt width of 50 mm and 25 number of teeth. It has finished bore hole of max 30 mm.
Designed to be used with HTD belts
Maximum bore diameter of 30 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 25 Tooth
