OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 25 Tooth
- RS Stock No.:
- 236-2801
- Mfr. Part No.:
- 25-2 16 T2,5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$14.54
(exc. GST)
$15.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.54 |
*price indicative
- RS Stock No.:
- 236-2801
- Mfr. Part No.:
- 25-2 16 T2,5
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 25 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 2.5mm | |
| Pitch Circle Diameter | 19.9mm | |
| Flange Diameter | 25mm | |
| Bore Diameter | 8mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 6mm | |
| Outside Diameter | 19.35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 25 | ||
Product Type Timing Belt Pulley | ||
Pitch 2.5mm | ||
Pitch Circle Diameter 19.9mm | ||
Flange Diameter 25mm | ||
Bore Diameter 8mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 6mm | ||
Outside Diameter 19.35mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.
Number of teeth 25
Type 6F
Material aluminium
Pitch 2.5
Belt width 4 and 6 mm
Length 16 mm
Finished bore hole max 8 mm
Related links
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 19 Tooth
