OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 25 Tooth
- RS Stock No.:
- 236-2802
- Mfr. Part No.:
- 25-2 31 T10
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$53.55
(exc. GST)
$58.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.55 |
*price indicative
- RS Stock No.:
- 236-2802
- Mfr. Part No.:
- 25-2 31 T10
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 25 | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 79.58mm | |
| Flange Diameter | 83mm | |
| Bore Diameter | 30mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 16mm | |
| Outside Diameter | 77.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 25 | ||
Pitch 10mm | ||
Pitch Circle Diameter 79.58mm | ||
Flange Diameter 83mm | ||
Bore Diameter 30mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 16mm | ||
Outside Diameter 77.7mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.
Number of teeth 25
Type 6F
Material aluminium
Pitch 10
Belt width 16 mm
Length 31 mm
Finished bore hole max 30 mm
Related links
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 16 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 12 Tooth
