Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Mechanical Power Transmission
Belts & Pulleys
Belt Pulleys
OPTIBELT Timing Belt Pulley, Steel 9mm Belt Width x 5mm Pitch, 24 Tooth
RS Stock No.:
236-5529
Mfr. Part No.:
245M9
Brand:
OPTIBELT
View all Belt Pulleys
Price (ex. GST) Each
$13.22
(exc. GST)
$14.54
(inc. GST)
Add to Basket
Units
Select or type quantity
Back Order
Available for back order.
Save to a parts list
Units
Per unit
1 +
$13.22
RS Stock No.:
236-5529
Mfr. Part No.:
245M9
Brand:
OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 24 5M 9
RoHS Certificate of Compliance
Statement of conformity
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 9 mm and 24 number of teeth. It has finished bore hole of max 16 mm.
Designed to be used with HTD belts
Maximum bore diameter of 16 mm
Manufactured from high strength material
Attribute
Value
Number of Teeth
24
Pitch
5mm
To Suit Belt Width
9mm
Belt Pulley Type
Timing Belt Pulley
Bore
16mm
Material
Steel
Related links
RS PRO Timing Belt Pulley 24 Tooth
OPTIBELT Timing Belt Pulley 22 Tooth
OPTIBELT Timing Belt Pulley 21 Tooth
OPTIBELT Timing Belt Pulley 18 Tooth
OPTIBELT Timing Belt Pulley 28 Tooth
OPTIBELT Timing Belt Pulley 32 Tooth
OPTIBELT Timing Belt Pulley 15 Tooth
OPTIBELT Timing Belt Pulley 40 Tooth