OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 18 Tooth
- RS Stock No.:
- 236-5447
- Mfr. Part No.:
- 18-266AT10
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$81.45
(exc. GST)
$89.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.45 |
*price indicative
- RS Stock No.:
- 236-5447
- Mfr. Part No.:
- 18-266AT10
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 18 | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 57.29mm | |
| Bore Diameter | 22mm | |
| Flange Diameter | 60mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 50mm | |
| Outside Diameter | 55.45mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 18 | ||
Pitch 10mm | ||
Pitch Circle Diameter 57.29mm | ||
Bore Diameter 22mm | ||
Flange Diameter 60mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 50mm | ||
Outside Diameter 55.45mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT10 has belt width of 50 mm and 18 number of teeth. It has finished bore hole of max 22 mm.
Designed to be used with HTD belts
Maximum bore diameter of 22 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 28 Tooth
