OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 18 Tooth

Subtotal (1 unit)*

$80.50

(exc. GST)

$88.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.50

*price indicative

RS Stock No.:
236-5448
Mfr. Part No.:
18-266T10
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

18

Product Type

Timing Belt Pulley

Pitch

10mm

Pitch Circle Diameter

57.29mm

Bore Diameter

22mm

Flange Diameter

60mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

50mm

Outside Diameter

55.45mm

Standards/Approvals

No

Bore Type

Pilot Bore

The OPTIBELT ZRS HTD pulleys for plain boring metric profile T10 has belt width of 50 mm and 18 number of teeth. It has finished bore hole of max 22 mm.

Designed to be used with HTD belts

Maximum bore diameter of 22 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy