- RS Stock No.:
- 236-2792
- Mfr. Part No.:
- 21 XL 037
- Brand:
- OPTIBELT
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.39
(exc. GST)
$18.03
(inc. GST)
Units | Per unit |
1 + | $16.39 |
- RS Stock No.:
- 236-2792
- Mfr. Part No.:
- 21 XL 037
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.
Number of teeth 21
Type 6F
Material aluminium
Pitch 5.08
Belt width 6.4,7.9,9.5 mm
Length 22 mm
Finished bore hole max 18 mm
Type 6F
Material aluminium
Pitch 5.08
Belt width 6.4,7.9,9.5 mm
Length 22 mm
Finished bore hole max 18 mm
Specifications
Attribute | Value |
---|---|
Number of Teeth | 21 |
Pitch | 5mm |
To Suit Belt Width | 6.4 mm, 7.9 mm, 9.5 mm |
Belt Pulley Type | Timing Belt Pulley |
Bore | 18mm |
Material | Aluminium |
Related links
- RS PRO Timing Belt Pulley 21 Tooth
- OPTIBELT 800 8MDC 21 Timing Belt 800mm Length, 21mm Width
- OPTIBELT 896 8MDC 21 Timing Belt 896mm Length, 21mm Width
- OPTIBELT 640 8MDC 21 Timing Belt 640mm Length, 21mm Width
- OPTIBELT Timing Belt Pulley 21 Tooth
- OPTIBELT 1792 8MDC 21 Timing Belt 1792mm Length, 21mm Width
- OPTIBELT 1280 8MDC 21 Timing Belt 1280mm Length, 21mm Width
- OPTIBELT 1600 8MDC 21 Timing Belt 1600mm Length, 21mm Width