- RS Stock No.:
- 146-5406
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.00
(exc. GST)
$22.00
(inc. GST)
Units | Per unit |
1 - 12 | $20.00 |
13 - 64 | $19.46 |
65 + | $16.02 |
- RS Stock No.:
- 146-5406
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Part of an extensive range of High Torque Drive (HTD) timing pulleys in pilot bore type and taper lock bush type. The material used for smaller pulleys is Aluminium, medium sizes are in Steel, larger sizes in Cast Iron, all featuring flanges made from steel. HTD, CXP and CXA belts are all designed to run on these pulleys.
Specifications
Attribute | Value |
---|---|
Number of Teeth | 22 |
Pitch | 3mm |
To Suit Belt Width | 15mm |
Bore | 6mm |
Material | Aluminium |
Related links
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...
- RS PRO Timing Belt Pulley Glass Filled PC 6mm Belt Width x 2mm...
- OPTIBELT Timing Belt Pulley 60 Tooth
- OPTIBELT Timing Belt Pulley 22 Tooth
- OPTIBELT Timing Belt Pulley 48 Tooth
- OPTIBELT Timing Belt Pulley 28 Tooth
- OPTIBELT Timing Belt Pulley 14 Tooth
- OPTIBELT Timing Belt Pulley 32 Tooth