RS PRO Timing Belt Pulley, Aluminium 9.5mm Belt Width x 5mm Pitch, 28 Tooth
- RS Stock No.:
- 182-789
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$31.37
(exc. GST)
$34.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $31.37 |
| 25 - 124 | $31.07 |
| 125 + | $25.56 |
*price indicative
- RS Stock No.:
- 182-789
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 28 | |
| Pitch | 5mm | |
| To Suit Belt Width | 9.5mm | |
| Bore | 8mm | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 28 | ||
Pitch 5mm | ||
To Suit Belt Width 9.5mm | ||
Bore 8mm | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
XL 037 Pulleys
5.1mm ( 1/5 in.) pitch
Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide
Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide
Classic Timing Belt Pulleys
These pulleys are designed to be used with synchronous classic timing belts and are manufactured from high strength material. They are easily re-bored to the required shaft size.
Note
Pulleys up to and including 21 teeth have countersunk centres.
