RS PRO Timing Belt Pulley Steel 28 mm 8 mm Pitch, 28 Tooth
- RS Stock No.:
- 183-287
- Mfr. Part No.:
- HTD PULLEY 8X20X28
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $25.35
View bulk pricing optionsSubtotal (1 unit)*
$28.64
(exc. GST)
$31.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.64 | - |
| 5 + | $23.57 | $25.35 |
*price indicative
- RS Stock No.:
- 183-287
- Mfr. Part No.:
- HTD PULLEY 8X20X28
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 28 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 8mm | |
| Bore Diameter | 28mm | |
| Material | Steel | |
| Acceptable Belt Width | 28mm | |
| Outside Diameter | 70.08mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 28 | ||
Product Type Timing Belt Pulley | ||
Pitch 8mm | ||
Bore Diameter 28mm | ||
Material Steel | ||
Acceptable Belt Width 28mm | ||
Outside Diameter 70.08mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HTD® Belt Pulleys
Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper
Related links
- RS PRO Timing Belt Pulley Steel 28 mm 8 mm Pitch, 30 Tooth
- RS PRO Timing Belt Pulley Cast Iron 28 mm 8 mm Pitch, 72 Tooth
- RS PRO Timing Belt Pulley Steel 38 mm 8 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Steel 38 mm 8 mm Pitch, 44 Tooth
- RS PRO Timing Belt Pulley Steel 20 mm 8 mm Pitch, 24 Tooth
- RS PRO Timing Belt Pulley Steel 20 mm 8 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Steel 22 mm 5 mm Pitch, 40 Tooth
- RS PRO Timing Belt Pulley Steel 22 mm 5 mm Pitch, 36 Tooth












