- RS Stock No.:
- 745-696
- Brand:
- RS PRO
5 In AU stock for next working day delivery
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.07
(exc. GST)
$39.68
(inc. GST)
Units | Per unit |
1 - 5 | $36.07 |
6 - 29 | $35.54 |
30 + | $29.25 |
- RS Stock No.:
- 745-696
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Timing Belt Pulley, Aluminium 16 mm Belt Width x 5 mm Pitch, 20 Tooth
You can reliably maximise the transmission of power through your equipment with this RS PRO 16 mm timing belt pulley. Use it to maintain or manage the speed of power equipment, from textile machines and industrial machine tools to household appliances.
This sturdy timing belt pulley has zinc-plated steel flanges to provide strength and durability. The tough coating shields the belt pulley from oils, acids and moisture, allowing it to withstand even the harshest conditions. Thanks to its 20 teeth, it will prevent your polyurethane timing belts from slipping and causing mechanical damage to your equipment.
The aluminium pulley is easily customisable as you can re-bore it to the shaft size that fits your needs. You'll find this component used in a range of residential and commercial applications, including production lines, repair centres and manufacturing plants.
This sturdy timing belt pulley has zinc-plated steel flanges to provide strength and durability. The tough coating shields the belt pulley from oils, acids and moisture, allowing it to withstand even the harshest conditions. Thanks to its 20 teeth, it will prevent your polyurethane timing belts from slipping and causing mechanical damage to your equipment.
The aluminium pulley is easily customisable as you can re-bore it to the shaft size that fits your needs. You'll find this component used in a range of residential and commercial applications, including production lines, repair centres and manufacturing plants.
Features and Benefits
- Bore of 6 mm
- Aluminium material
- 20 teeth
- Pitch of 5 mm
- Suitable for a belt width of 16 mm
Specifications
Attribute | Value |
---|---|
Number of Teeth | 20 |
Pitch | 5mm |
To Suit Belt Width | 16mm |
Bore | 6mm |
Material | Aluminium |
Related links
- RS PRO Timing Belt Pulley Glass Filled PC 6mm Belt Width x 2mm...
- RS PRO Timing Belt Pulley 16 Tooth
- RS PRO Timing Belt Pulley 19 Tooth
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...
- RS PRO Timing Belt Pulley 27 Tooth
- OPTIBELT Timing Belt Pulley 6 mm Belt Width x 2.5mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley 20 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 20 Tooth