Igus chainflex CF5 Control Cable, 5 Cores, 1mm² 17 AWG, Unscreened, 25 m, Green PVC Sheath

Subtotal (1 reel of 25 metres)*

$366.11

(exc. GST)

$402.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$366.11$14.644

*price indicative

RS Stock No.:
765-4112
Mfr. Part No.:
CF5.10.05
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

chainflex CF5

Product Type

Control Cable

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Green

Screened/Unscreened

Unscreened

Armoured

Yes

Outside Diameter

9mm

Cable Length

25m

Voltage

300V, 500V

Minimum Operating Temperature

-5°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

EN, CE

Hazardous Area Certification

No

Cable CSA

1mm²

American Wire Gauge

17AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE

Chainflex® PVC Control Cable CF 5


Chainflex® PVC Control Cable CF 5 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes

Features and Benefits


• Preferably indoor applications, but also outdoor ones at temperatures +5 ºC

• Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)

• Temperature moved from -5 ºC to 70 ºC

• Without influence of oil

• Torsion resistant

• Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy