SNR Insert Ball Bearing, EXFLZ206 30 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

$112.01

(exc. GST)

$123.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.01

*price indicative

RS Stock No.:
807-185
Mfr. Part No.:
EXFLZ206
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

30mm

Housing Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

142mm

Width

83mm

Series

EXFLZ

Static Load Rating

11.2kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is engineered for optimal alignment, featuring a robust design with a grey cast housing and a radial insert ball bearing, Ideal for various industrial applications.

Dynamic load rating of 19,500,000 mN ensures high performance under demanding conditions

Key specifications include a shaft diameter of 30 mm and an overall width of 48.3 mm

Operating temperature range extends from 253.15 °K to 373.15 °K for versatile use

Mass of 1.01 kg promotes structural integrity without compromising efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy