SNR Insert Ball Bearing, SESF206N 30 mm ID
- RS Stock No.:
- 806-633
- Mfr. Part No.:
- SESF206N
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$428.16
(exc. GST)
$470.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $428.16 |
*price indicative
- RS Stock No.:
- 806-633
- Mfr. Part No.:
- SESF206N
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Housing Material | Stainless Steel | |
| Locking Type | Eccentric Locking Collar | |
| Length | 108mm | |
| Width | 35.7mm | |
| Series | SESF | |
| Static Load Rating | 11.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Housing Material Stainless Steel | ||
Locking Type Eccentric Locking Collar | ||
Length 108mm | ||
Width 35.7mm | ||
Series SESF | ||
Static Load Rating 11.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance in a variety of applications, featuring a stainless steel cast housing and insert bearing with an eccentric locking collar.
Constructed from Durable stainless steel for enhanced longevity
Includes a single lip seal for improved protection against contaminants
Designed with a food-grade grease for safe use in food processing environments
Offers precise dimensions for optimal compatibility with mounting configurations
Related links
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- SNR Insert Ball Bearing, UCFL206CC 30 mm ID
- SNR Insert Ball Bearing, SUCF206CO 30 mm ID
- SNR Insert Ball Bearing, SUCFL206CO 30 mm ID
- SNR Insert Ball Bearing, UCF206T20 30 mm ID
- SNR Insert Ball Bearing, MUCNFL206 30 mm ID
- SNR Insert Ball Bearing, UCF206CC 30 mm ID











